IXDN604SITR | |
---|---|
DigiKey Part Number | 5656-IXDN604SITR-ND - Tape & Reel (TR) 5656-IXDN604SITRCT-ND - Cut Tape (CT) 5656-IXDN604SITRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IXDN604SITR |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, N-Channel, P-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 35V | |
Logic Voltage - VIL, VIH | 0.8V, 3V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 9ns, 8ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.40000 | ¥28.40 |
10 | ¥25.49800 | ¥254.98 |
25 | ¥24.10600 | ¥602.65 |
100 | ¥20.89110 | ¥2,089.11 |
250 | ¥19.81968 | ¥4,954.92 |
500 | ¥17.78424 | ¥8,892.12 |
1,000 | ¥14.99872 | ¥14,998.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥14.24880 | ¥28,497.60 |