AQ12C-01FTG | |
---|---|
DigiKey Part Number | F10387TR-ND - Tape & Reel (TR) F10387CT-ND - Cut Tape (CT) F10387DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ12C-01FTG |
Description | TVS DIODE 12VWM 23VC SOD323 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 23V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 23V | |
Current - Peak Pulse (10/1000µs) | 17A (8/20µs) | |
Power - Peak Pulse | 450W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 100pF @ 1MHz (Max) | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.16900 | ¥31.69 |
100 | ¥1.89890 | ¥189.89 |
500 | ¥1.75856 | ¥879.28 |
1,000 | ¥1.19585 | ¥1,195.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.10086 | ¥3,302.58 |
6,000 | ¥1.05513 | ¥6,330.78 |
9,000 | ¥0.94962 | ¥8,546.58 |
30,000 | ¥0.93555 | ¥28,066.50 |
75,000 | ¥0.87928 | ¥65,946.00 |