60R250XF | ||
---|---|---|
DigiKey Part Number | F1926-ND | |
Manufacturer | ||
Manufacturer Product Number | 60R250XF | |
Description | PTC RESET FUSE 60V 2.5A RADIAL | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 60V 2.5 A Ih Through Hole Radial, Disc | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 2.5 A | |
Current - Trip (It) | 5 A | |
Current - Max | 40 A | |
Time to Trip | 15.6 s | |
Resistance - Initial (Ri) (Min) | 50 mOhms | |
Resistance - Post Trip (R1) (Max) | 130 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.785" Dia x 0.122" T (19.93mm x 3.10mm) | |
Height - Seated (Max) | 1.032" (26.20mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.402" (10.20mm) | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.73000 | ¥20.73 |
10 | ¥18.74700 | ¥187.47 |
200 | ¥12.82850 | ¥2,565.70 |
1,000 | ¥9.37476 | ¥9,374.76 |
5,000 | ¥8.22346 | ¥41,117.30 |