Polymeric PTC Resettable Fuse 60V 2.5 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V 2.5 A Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

RKEF250

DigiKey Part Number
RKEF250HF-ND
Manufacturer
Manufacturer Product Number
RKEF250
Description
PTC RESET FUSE 60V 2.5A RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 2.5 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
RKEF250 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
15.6 s
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
40 mOhms
Series
Resistance - Post Trip (R1) (Max)
140 mOhms
Packaging
Bag
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Type
Polymeric
Package / Case
Radial, Disc
Voltage - Max
60V
Size / Dimension
0.512" L x 0.150" W (13.00mm x 3.81mm)
Current - Hold (Ih) (Max)
2.5 A
Height - Seated (Max)
0.740" (18.80mm)
Current - Trip (It)
5 A
Lead Spacing
0.200" (5.08mm)
Current - Max
40 A
Approval Agency
CSA, TUV, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0ZRP0250FF1ABel Fuse Inc.26,3975923-0ZRP0250FF1A-ND¥0.76000Similar
In-Stock: 14,244
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.37000¥6.37
5¥5.29200¥26.46
10¥4.88800¥48.88
50¥4.05220¥202.61
100¥3.73970¥373.97
250¥3.36160¥840.40
500¥3.10042¥1,550.21
1,000¥2.85836¥2,858.36
5,000¥2.41381¥12,069.05
Manufacturers Standard Package