30R160UPR | |
---|---|
DigiKey Part Number | F1980CT-ND - Cut Tape (CT) F1980TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 30R160UPR |
Description | PTC RESET FUSE 30V 1.6A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 1.6 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 1.6 A | |
Current - Trip (It) | 3.2 A | |
Current - Max | 40 A | |
Time to Trip | 8 s | |
Resistance - Initial (Ri) (Min) | 30 mOhms | |
Resistance - Post Trip (R1) (Max) | 110 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.350" L x 0.118" W (8.90mm x 3.00mm) | |
Height - Seated (Max) | 0.598" (15.20mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
5 | ¥6.51800 | ¥32.59 |
10 | ¥6.31300 | ¥63.13 |
50 | ¥5.31300 | ¥265.65 |
100 | ¥4.41090 | ¥441.09 |
250 | ¥4.00976 | ¥1,002.44 |
500 | ¥3.40836 | ¥1,704.18 |
1,000 | ¥3.00733 | ¥3,007.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.52893 | ¥5,057.86 |
4,000 | ¥2.48376 | ¥9,935.04 |
6,000 | ¥2.48128 | ¥14,887.68 |