5787617-1 | ||
---|---|---|
DigiKey Part Number | A31728-ND | |
Manufacturer | ||
Manufacturer Product Number | 5787617-1 | |
Description | CONN RCPT USB2.0 TYPEA STACK R/A | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | USB-A (USB TYPE-A), Stacked USB 2.0 Receptacle Connector 8 Position Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 5787617-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A), Stacked | |
Number of Contacts | 8 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A per Contact | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1500 | |
Shielding | - | |
Contact Finish | Gold or Gold-Palladium | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.45000 | ¥36.45 |
10 | ¥32.45200 | ¥324.52 |
25 | ¥32.28240 | ¥807.06 |
88 | ¥31.95205 | ¥2,811.78 |
264 | ¥28.64129 | ¥7,561.30 |
968 | ¥26.48914 | ¥25,641.49 |
2,464 | ¥23.67464 | ¥58,334.31 |