0617008.MXP | ||
---|---|---|
DigiKey Part Number | F11152-ND | |
Manufacturer | ||
Manufacturer Product Number | 0617008.MXP | |
Description | FUSE GLASS 8A 250VAC 5X20MM | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 8 A 250 V AC DC Fuse Cartridge, Glass Requires Holder 5mm x 20mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge, Glass | |
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 80A | |
Melting I²t | 198.16 | |
Approval Agency | CE, UR, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0068 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.21000 | ¥2.21 |
10 | ¥2.04600 | ¥20.46 |
100 | ¥1.70020 | ¥170.02 |
1,000 | ¥1.19636 | ¥1,196.36 |
5,000 | ¥0.94447 | ¥4,722.35 |
10,000 | ¥0.88151 | ¥8,815.10 |