Fuse Block 10 A 600V 1 Circuit Cartridge Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Block 10 A 600V 1 Circuit Cartridge Chassis Mount
05200003Z
05200003Z

05200003Z

DigiKey Part Number
F1502-ND
Manufacturer
Manufacturer Product Number
05200003Z
Description
FUSE BLOCK CART 600V 10A CHASSIS
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Fuse Block 10 A 600V 1 Circuit Cartridge Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
5mm x 20mm
Mfr
Fuse Type
Cartridge
Series
Fuseholder Type
Block
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Voltage
Mounting Type
Termination Style
Quick Connect - 0.110" (2.8mm)
Fuse Size
0.197" Dia x 0.787" L (5mm x 20mm)
Contact Material
Brass
Current Rating (Amps)
10 A
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BK4-HTC-528MEaton - Electronics Division3,343283-BK4-HTC-528M-ND¥2,859.00000Similar
In-Stock: 2,167
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.86000¥19.86
5¥16.46400¥82.32
10¥15.18700¥151.87
50¥12.60060¥630.03
100¥11.62430¥1,162.43
250¥10.44404¥2,611.01
500¥9.62768¥4,813.84
1,000¥8.87081¥8,870.81
5,000¥8.35214¥41,760.70
Manufacturers Standard Package