



05200004Z | |
|---|---|
DigiKey Part Number | F1503-ND |
Manufacturer | |
Manufacturer Product Number | 05200004Z |
Description | FUSE BLOCK CART 600V 10A CHASSIS |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 10 A 600V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products 5mm x 20mm |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Block |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Termination Style Solder Lug |
Fuse Size 0.197" Dia x 0.787" L (5mm x 20mm) | Contact Material Brass |
Current Rating (Amps) 10 A | Contact Finish Tin |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK4-HTC-518M | Eaton - Electronics Division | 3,581 | 283-BK4-HTC-518M-ND | ¥15.22000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.21000 | ¥20.21 |
| 5 | ¥16.72600 | ¥83.63 |
| 10 | ¥15.44000 | ¥154.40 |
| 50 | ¥12.80700 | ¥640.35 |
| 100 | ¥11.81500 | ¥1,181.50 |
| 250 | ¥10.61552 | ¥2,653.88 |
| 500 | ¥9.78550 | ¥4,892.75 |
| 1,000 | ¥9.01612 | ¥9,016.12 |
| 5,000 | ¥8.50305 | ¥42,515.25 |





