Fuse Clip 15 A 250V 1 Circuit Cartridge Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK4-HTC-518M

DigiKey Part Number
283-BK4-HTC-518M-ND
Manufacturer
Manufacturer Product Number
BK4-HTC-518M
Description
FUSE BLOCK 5X20MM 15A SLDR TERM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Fuse Clip 15 A 250V 1 Circuit Cartridge Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Fuse Type
Cartridge
Mfr
Fuseholder Type
Clip
Series
Number of Circuits
1
Packaging
Bulk
Voltage
Part Status
Active
Orientation
Horizontal and Vertical
Mounting Type
Termination Style
PC Pin
Fuse Size
0.197" Dia (5mm)
Contact Material
Copper Alloy
Current Rating (Amps)
15 A
Contact Finish
Nickel
For Use With/Related Products
5mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,583
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.22000¥15.22
5¥12.58000¥62.90
10¥11.60900¥116.09
50¥9.63500¥481.75
100¥8.88880¥888.88
250¥7.98796¥1,996.99
500¥7.36510¥3,682.55
4,000¥5.75605¥23,024.20
8,000¥5.29494¥42,359.52
Manufacturers Standard Package