



01110005MR | |
|---|---|
DigiKey Part Number | F043CT-ND - Cut Tape (CT) F043TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 01110005MR |
Description | FUSE CLIP CARTRIDGE 250V 10A PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 10 A 250V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Clip |
Series | Number of Circuits 1 |
Packaging Cut Tape (CT) Tape & Box (TB) | Voltage |
Part Status Active | Orientation Horizontal |
Mounting Type | Termination Style PC Pin |
Fuse Size 0.197" Dia (5mm) | Contact Material Phosphorus Bronze |
Current Rating (Amps) 10 A | Contact Finish Tin |
For Use With/Related Products 5mm Dia Fuses |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.72000 | ¥4.72 |
| 5 | ¥3.90000 | ¥19.50 |
| 10 | ¥3.59300 | ¥35.93 |
| 50 | ¥2.98320 | ¥149.16 |
| 100 | ¥2.75320 | ¥275.32 |
| 250 | ¥2.47496 | ¥618.74 |
| 500 | ¥2.28298 | ¥1,141.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.80456 | ¥1,804.56 |
| 2,000 | ¥1.66345 | ¥3,326.90 |
| 3,000 | ¥1.58575 | ¥4,757.25 |
| 5,000 | ¥1.49261 | ¥7,463.05 |
| 7,000 | ¥1.44697 | ¥10,128.79 |


