



03450121H | |
|---|---|
DigiKey Part Number | F056-ND |
Manufacturer | |
Manufacturer Product Number | 03450121H |
Description | FUSE HLDR CARTRIDGE 600V 16A PCB |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 16 A 600V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Holder |
Series | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Active | Orientation Horizontal |
Mounting Type | Termination Style PC Pin |
Fuse Size 0.197" Dia x 0.787" L (5mm x 20mm) | Contact Material Brass |
Current Rating (Amps) 16 A | Contact Finish Tin |
For Use With/Related Products 5mm x 20mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥77.07000 | ¥77.07 |
| 5 | ¥63.94800 | ¥319.74 |
| 10 | ¥59.01400 | ¥590.14 |
| 50 | ¥48.93280 | ¥2,446.64 |
| 100 | ¥45.11780 | ¥4,511.78 |
| 300 | ¥39.63803 | ¥11,891.41 |
| 500 | ¥37.30440 | ¥18,652.20 |
| 1,000 | ¥37.12980 | ¥37,129.80 |






