0617005.MXP | ||
---|---|---|
DigiKey Part Number | F11916-ND | |
Manufacturer | ||
Manufacturer Product Number | 0617005.MXP | |
Description | FUSE GLASS 5A 250VAC 5X20MM | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 5 A 250 V AC DC Fuse Cartridge, Glass Requires Holder 5mm x 20mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge, Glass | |
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 42.795 | |
Approval Agency | CCC, CE, CSA, UR. VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0137 Ohms |
Resource Type | Link |
---|---|
Datasheets | 617 Series 5x20mm Fast-acting Fuse |
Product Training Modules | Fuseology - Introduction to Fuses |
China Compulsory Certificate | 2002010207024438 |
HTML Datasheet | 617 Series 5x20mm Fast-acting Fuse |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.10.0040 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.12000 | ¥2.12 |
5 | ¥2.07000 | ¥10.35 |
10 | ¥1.97300 | ¥19.73 |
50 | ¥1.76280 | ¥88.14 |
100 | ¥1.64060 | ¥164.06 |
250 | ¥1.45872 | ¥364.68 |
500 | ¥1.21552 | ¥607.76 |
1,000 | ¥1.15473 | ¥1,154.73 |
5,000 | ¥0.91165 | ¥4,558.25 |
Attribute | Description |
---|---|
Other Names | F11916 0617005.MXP-ND -0617005.MXP |
Standard Package | 1,000 |