04981038HXFC | ||
---|---|---|
DigiKey Part Number | F10790-ND | |
Manufacturer | ||
Manufacturer Product Number | 04981038HXFC | |
Description | MIDI FLEX HOLDER | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Fuse Block 200 A 58V 1 Circuit Bolt Down Chassis Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 1.614" L x 0.472" W x 0.327" H (41mm x 12mm x 8.3mm) | |
Current Rating (Amps) | 200 A | |
For Use With/Related Products | ||
Fuse Type | Bolt Down | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | 58V | |
Orientation | Horizontal | |
Termination Style | Bolt Down | |
Contact Material | Steel | |
Contact Finish | Zinc |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.56000 | ¥102.56 |
40 | ¥73.26475 | ¥2,930.59 |
120 | ¥62.27600 | ¥7,473.12 |
1,000 | ¥49.45433 | ¥49,454.33 |