0498200.MXT | ||
---|---|---|
DigiKey Part Number | 0498200.MXT-ND | |
Manufacturer | ||
Manufacturer Product Number | 0498200.MXT | |
Description | FUSE AUTO 200A 32VDC AUTO LINK | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 200 A AC 32 V DC Fuse Automotive Bolt Mount Auto Link | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Automotive | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 125000 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Violet | |
Size / Dimension | 1.614" L x 0.472" W x 0.315" H (41.00mm x 12.00mm x 8.00mm) | |
DC Cold Resistance | 0.000261 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.54000 | ¥26.54 |
5 | ¥25.68400 | ¥128.42 |
10 | ¥24.79900 | ¥247.99 |
50 | ¥19.48320 | ¥974.16 |
100 | ¥15.94080 | ¥1,594.08 |
250 | ¥15.49788 | ¥3,874.47 |
500 | ¥13.28380 | ¥6,641.90 |
1,000 | ¥12.39830 | ¥12,398.30 |
5,000 | ¥12.16470 | ¥60,823.50 |