
048306.3DR | |
|---|---|
DigiKey Part Number | 18-048306.3DRTR-ND - Tape & Reel (TR) 18-048306.3DRCT-ND - Cut Tape (CT) 18-048306.3DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 048306.3DR |
Description | FUSE CHIP 6.3A 65VDC 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 65 V Fuse Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | - | |
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.67000 | ¥12.67 |
| 5 | ¥10.45600 | ¥52.28 |
| 10 | ¥9.65600 | ¥96.56 |
| 50 | ¥8.00880 | ¥400.44 |
| 100 | ¥7.38910 | ¥738.91 |
| 250 | ¥6.64100 | ¥1,660.25 |
| 500 | ¥6.12360 | ¥3,061.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥4.84215 | ¥7,263.23 |
| 3,000 | ¥4.50812 | ¥13,524.36 |











