



0397000102 | |
|---|---|
DigiKey Part Number | WM20113-ND |
Manufacturer | |
Manufacturer Product Number | 0397000102 |
Description | TERM BLOCK 2POS 45DEG 5.08MM PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0397000102 Models |
Category | Wire Gauge 12-26 AWG |
Manufacturer Molex | Mounting Type Through Hole |
Series | Wire Termination Screwless - Push Button Clamp |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 2 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Material - Plating Brass - Tin Plated |
Mating Orientation 45° (135°) Angle with Board | Clamp Material - Plating Steel, Stainless |
Current 18 A | Base Product Number |
Voltage 300 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.22000 | ¥15.22 |
| 10 | ¥10.99100 | ¥109.91 |
| 25 | ¥9.57000 | ¥239.25 |
| 50 | ¥8.65700 | ¥432.85 |
| 100 | ¥7.88210 | ¥788.21 |
| 250 | ¥7.05928 | ¥1,764.82 |
| 500 | ¥6.57234 | ¥3,286.17 |
| 1,440 | ¥6.01309 | ¥8,658.85 |
| 5,760 | ¥5.53316 | ¥31,871.00 |







