



03540806ZXGY | |
|---|---|
DigiKey Part Number | F4931-ND |
Manufacturer | |
Manufacturer Product Number | 03540806ZXGY |
Description | FUSE BLOCK CART 600V 20A CHASSIS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 20 A 600V 6 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 6 | |
Voltage | ||
Orientation | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Contact Material | Phosphorus Bronze | |
Contact Finish | Tin |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥66.03000 | ¥66.03 |
| 5 | ¥54.75200 | ¥273.76 |
| 10 | ¥50.52500 | ¥505.25 |
| 50 | ¥41.89660 | ¥2,094.83 |
| 100 | ¥38.63290 | ¥3,863.29 |
| 250 | ¥34.68524 | ¥8,671.31 |
| 500 | ¥31.95014 | ¥15,975.07 |
| 1,000 | ¥31.29425 | ¥31,294.25 |






