



03540805ZXGY | |
|---|---|
DigiKey Part Number | F4930-ND |
Manufacturer | |
Manufacturer Product Number | 03540805ZXGY |
Description | FUSE BLOCK CART 600V 20A CHASSIS |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 20 A 600V 5 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Block |
Packaging Bulk | Number of Circuits 5 |
Part Status Active | Voltage |
Mounting Type | Termination Style Quick Connect - 0.250" (6.3mm) |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Contact Material Phosphorus Bronze |
Current Rating (Amps) 20 A | Contact Finish Tin |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥70.68000 | ¥70.68 |
| 5 | ¥58.64600 | ¥293.23 |
| 10 | ¥54.12400 | ¥541.24 |
| 50 | ¥44.87720 | ¥2,243.86 |
| 100 | ¥41.38150 | ¥4,138.15 |
| 250 | ¥37.15096 | ¥9,287.74 |
| 500 | ¥34.21970 | ¥17,109.85 |
| 1,000 | ¥33.76060 | ¥33,760.60 |






