Fuse Block 20 A 600V 12 Circuit Cartridge Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Block 20 A 600V 12 Circuit Cartridge Chassis Mount
03540612ZXGY
03540612ZXGY

03540612ZXGY

DigiKey Part Number
F10151-ND
Manufacturer
Manufacturer Product Number
03540612ZXGY
Description
FUSE BLOCK CART 600V 20A CHASSIS
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Fuse Block 20 A 600V 12 Circuit Cartridge Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
3AG, 1/4" x 1-1/4" (SFE-20)
Mfr
Fuse Type
Cartridge
Series
Fuseholder Type
Block
Packaging
Bulk
Number of Circuits
12
Part Status
Active
Voltage
Mounting Type
Termination Style
Quick Connect - 0.187" (4.7mm)
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm)
Contact Material
Phosphorus Bronze
Current Rating (Amps)
20 A
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 197
Factory Stock: 50
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥148.98000¥148.98
5¥123.62600¥618.13
10¥114.06500¥1,140.65
50¥94.53600¥4,726.80
100¥87.13960¥8,713.96
250¥78.18220¥19,545.55
500¥76.62576¥38,312.88
Manufacturers Standard Package