
01000054Z | |
|---|---|
DigiKey Part Number | F3780-ND |
Manufacturer | |
Manufacturer Product Number | 01000054Z |
Description | FUSE CLIP CARTRIDGE 250V 10A PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 10 A 250V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia (5mm) | |
Current Rating (Amps) | 10 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Spring Brass | |
Contact Finish | Silver |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.77000 | ¥3.77 |
| 5 | ¥3.08600 | ¥15.43 |
| 10 | ¥2.85000 | ¥28.50 |
| 50 | ¥2.36400 | ¥118.20 |
| 100 | ¥2.18250 | ¥218.25 |
| 250 | ¥1.96172 | ¥490.43 |
| 500 | ¥1.80968 | ¥904.84 |
| 2,000 | ¥1.53846 | ¥3,076.92 |
| 6,000 | ¥1.35096 | ¥8,105.76 |








