0835005.MXP | ||
---|---|---|
DigiKey Part Number | F6667-ND | |
Manufacturer | ||
Manufacturer Product Number | 0835005.MXP | |
Description | FUSE CERAMIC 5A 250VAC | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 5 A 250 V AC DC Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge, Ceramic | |
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 155 | |
Approval Agency | CCC, cURus, KC, PSE, TUV | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0155 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.54000 | ¥21.54 |
5 | ¥20.51800 | ¥102.59 |
10 | ¥19.49000 | ¥194.90 |
50 | ¥15.72640 | ¥786.32 |
100 | ¥13.33310 | ¥1,333.31 |
250 | ¥12.99140 | ¥3,247.85 |
500 | ¥10.93996 | ¥5,469.98 |
1,000 | ¥9.74347 | ¥9,743.47 |
5,000 | ¥9.39217 | ¥46,960.85 |