
P1015-64 | |
|---|---|
DigiKey Part Number | 5666-P1015-64-ND |
Manufacturer | |
Manufacturer Product Number | P1015-64 |
Description | CONN QC RCPT 14-16AWG .25 CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Category | Tab Width 0.250" (6.35mm) |
Manufacturer Littelfuse Inc. | Termination Crimp |
Packaging Bulk | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Mating End Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.64000 | ¥14.64 |
| 10 | ¥12.44600 | ¥124.46 |
| 25 | ¥11.66720 | ¥291.68 |
| 50 | ¥11.11160 | ¥555.58 |
| 100 | ¥10.57980 | ¥1,057.98 |
| 250 | ¥9.91672 | ¥2,479.18 |
| 500 | ¥9.44318 | ¥4,721.59 |
| 1,000 | ¥8.99255 | ¥8,992.55 |
| 2,500 | ¥8.42974 | ¥21,074.35 |














