Current Sensing AC 120VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sensing AC 120VAC
ECS41BC
ECS41BC
HVAC - Take a Load Off – Protect Control Sense

ECS41BC

DigiKey Part Number
F10518-ND
Manufacturer
Manufacturer Product Number
ECS41BC
Description
CUR SENSE MONITOR 120VAC 2-20A
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Current Sensing AC 120VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delay Time
0.5 Sec ~ 50 Sec
Manufacturer
Littelfuse Inc.
Voltage - Supply
120VAC
Series
Output Type
Relay
Packaging
Bulk
Circuit
SPDT (1 Form C)
Part Status
Active
Contact Rating @ Voltage
10A @ 240VAC
Type
Current Sensing AC
Mounting Type
Chassis Mount
Trip Status
Energized High/Low
Operating Temperature
-40°C ~ 60°C
Trip Range
2 ~ 20A AC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,048.37000¥2,048.37
10¥1,705.87900¥17,058.79
25¥1,598.71880¥39,967.97
50¥1,528.30500¥76,415.25
Manufacturers Standard Package