
P1015-14 | |
|---|---|
DigiKey Part Number | 5666-P1015-14-ND |
Manufacturer | |
Manufacturer Product Number | P1015-14 |
Description | CONN QC RCPT 18-22AWG .25 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Category | Tab Width 0.250" (6.35mm) |
Manufacturer Littelfuse Inc. | Termination Crimp |
Packaging Bulk | Wire Gauge 18-22 AWG |
Part Status Active | Insulation Non-Mating End Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.53000 | ¥17.53 |














