Liquid Level Controller Constant Level SPDT (1 Form C) 120VAC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Liquid Level Controller Constant Level SPDT (1 Form C) 120VAC Chassis Mount
HVAC - Take a Load Off – Protect Control Sense

LLC843F10P

DigiKey Part Number
5666-LLC843F10P-ND
Manufacturer
Manufacturer Product Number
LLC843F10P
Description
CONTROL LIQ LEV 120VAC 3SEC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Liquid Level Controller Constant Level SPDT (1 Form C) 120VAC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
LED Indicator
Manufacturer
Littelfuse Inc.
Output Type
Relay
Series
Contact Form
SPDT (1 Form C)
Packaging
Bulk
Contact Rating @ Voltage
10A @ 120VAC
Part Status
Active
Mounting Type
Chassis Mount
Type
Constant Level
Termination Style
Quick Connect - 0.187"/0.250"
Voltage - Supply
120VAC
Operating Temperature
-40°C ~ 60°C
Sensitivity
Fixed, 10kOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Factory Stock: 9
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,201.05000¥1,201.05
10¥996.44400¥9,964.44
25¥931.28440¥23,282.11
50¥888.16620¥44,408.31
Manufacturers Standard Package