0.250" (6.35mm) Quick Connect Female Screw, Rivet, Stud Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1015-18

DigiKey Part Number
P1015-18-ND
Manufacturer
Manufacturer Product Number
P1015-18
Description
CONN QC RECPT FEMALE SCREW 0.250
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female Screw, Rivet, Stud Connector Non-Insulated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Female
Manufacturer
Littelfuse Inc.
Tab Width
0.250" (6.35mm)
Packaging
Bulk
Termination
Screw, Rivet, Stud
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Angled - 90°
Mounting Type
Board, Chassis
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.67000¥20.67
10¥17.58200¥175.82
25¥16.48040¥412.01
50¥15.69320¥784.66
100¥14.94310¥1,494.31
250¥14.00672¥3,501.68
500¥13.33818¥6,669.09
1,000¥12.70172¥12,701.72
2,500¥11.90708¥29,767.70
Manufacturers Standard Package