On-Delay Time Delay Relay SPST-NO (1 Form A) 0.1 Min ~ 8 Min Delay Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
On-Delay Time Delay Relay SPST-NO (1 Form A) 0.1 Min ~ 8 Min Delay Chassis Mount
HVAC - Take a Load Off – Protect Control Sense

TMV8000

DigiKey Part Number
5666-TMV8000-ND
Manufacturer
Manufacturer Product Number
TMV8000
Description
RELAY TIME DELAY 8MIN CHAS MT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
On-Delay Time Delay Relay SPST-NO (1 Form A) 0.1 Min ~ 8 Min Delay Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Circuit
SPST-NO (1 Form A)
Manufacturer
Littelfuse Inc.
Delay Time
0.1 Min ~ 8 Min
Series
Voltage - Supply
24 ~ 240VAC/DC
Packaging
Bulk
Termination Style
Quick Connect - 0.250" (6.3mm)
Part Status
Active
Timing Adjustment Method
Screwdriver Slot
Mounting Type
Chassis Mount
Timing Initiate Method
Input Voltage
Relay Type
Solid State Relay
Base Product Number
Function
On-Delay
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥591.60000¥591.60
10¥526.81200¥5,268.12
25¥503.01760¥12,575.44
50¥485.72240¥24,286.12
100¥469.01460¥46,901.46
Manufacturers Standard Package