Off-Delay, On-Delay Time Delay Relay SPDT (1 Form C) Fixed, 0.1 Sec Delay 10A @ 125VAC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Off-Delay, On-Delay Time Delay Relay SPDT (1 Form C) Fixed, 0.1 Sec Delay 10A @ 125VAC Chassis Mount
HVAC - Take a Load Off – Protect Control Sense

KRPSA10.1SFT

DigiKey Part Number
5666-KRPSA10.1SFT-ND
Manufacturer
Manufacturer Product Number
KRPSA10.1SFT
Description
RELAY TIME DELAY 0.1SEC 10A 125V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Off-Delay, On-Delay Time Delay Relay SPDT (1 Form C) Fixed, 0.1 Sec Delay 10A @ 125VAC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Circuit
SPDT (1 Form C)
Manufacturer
Littelfuse Inc.
Delay Time
Fixed, 0.1 Sec
Series
Contact Rating @ Voltage
10A @ 125VAC
Packaging
Bulk
Voltage - Supply
24 ~ 240VAC/DC
Part Status
Active
Termination Style
Quick Connect - 0.250" (6.3mm)
Mounting Type
Chassis Mount
Timing Adjustment Method
Fixed
Relay Type
Mechanical Relay
Timing Initiate Method
Input Voltage, Trigger Signal
Function
Off-Delay, On-Delay
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,161.45000¥1,161.45
10¥1,034.17000¥10,341.70
25¥987.43080¥24,685.77
50¥953.45300¥47,672.65
Manufacturers Standard Package