


TDU3000A | |
|---|---|
DigiKey Part Number | 5666-TDU3000A-ND |
Manufacturer | |
Manufacturer Product Number | TDU3000A |
Description | RELAY TIME DELAY 1023SEC CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay SPST-NO (1 Form A) 1 Sec ~ 1023 Sec Delay Chassis Mount |
Datasheet | Datasheet |
Category | Circuit SPST-NO (1 Form A) |
Manufacturer Littelfuse Inc. | Delay Time 1 Sec ~ 1023 Sec |
Series | Voltage - Supply 24 ~ 120VAC/DC |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Timing Adjustment Method DIP Switches |
Mounting Type Chassis Mount | Timing Initiate Method Input Voltage |
Relay Type Solid State Relay | Base Product Number |
Function On-Delay |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥696.31000 | ¥696.31 |
| 10 | ¥620.08400 | ¥6,200.84 |
| 25 | ¥592.06920 | ¥14,801.73 |
| 50 | ¥571.71260 | ¥28,585.63 |
| 100 | ¥552.03910 | ¥55,203.91 |





