



LLC842F103M | |
|---|---|
DigiKey Part Number | 5666-LLC842F103M-ND |
Manufacturer | |
Manufacturer Product Number | LLC842F103M |
Description | CONTROL LIQ LEV 120VAC 2SEC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Controller Constant Level SPDT (1 Form C) 120VAC Chassis Mount |
Datasheet | Datasheet |
Category | Features LED Indicator |
Manufacturer Littelfuse Inc. | Output Type Relay |
Series | Contact Form SPDT (1 Form C) |
Packaging Bulk | Contact Rating @ Voltage 10A @ 120VAC |
Part Status Active | Mounting Type Chassis Mount |
Type Constant Level | Termination Style Quick Connect - 0.187"/0.250" |
Voltage - Supply 120VAC | Operating Temperature -40°C ~ 60°C |
Sensitivity Fixed, 10kOhm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,300.22000 | ¥1,300.22 |
| 10 | ¥1,078.72000 | ¥10,787.20 |
| 25 | ¥1,008.18000 | ¥25,204.50 |
| 50 | ¥961.50160 | ¥48,075.08 |






