




TCSGAA | |
|---|---|
DigiKey Part Number | F10657-ND |
Manufacturer | |
Manufacturer Product Number | TCSGAA |
Description | MODULE CUR SENSOR 2-20A 3-50VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Current Sensing AC |
Datasheet | Datasheet |
Category | Trip Status Energized High |
Manufacturer Littelfuse Inc. | Trip Range 2 ~ 20A AC |
Series | Output Type Solid State |
Packaging Bulk | Circuit SPST-NO (1 Form A) |
Part Status Active | Mounting Type Chassis Mount |
Type Current Sensing AC | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,219.82000 | ¥1,219.82 |
| 10 | ¥1,012.15700 | ¥10,121.57 |
| 25 | ¥946.05120 | ¥23,651.28 |
| 50 | ¥902.31940 | ¥45,115.97 |





