
0FHA0200Z | |
|---|---|
DigiKey Part Number | F5069-ND |
Manufacturer | |
Manufacturer Product Number | 0FHA0200Z |
Description | FUSE HLDR BLADE 32V 10A IN LINE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 10 A 32V 1 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0FHA0200Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.75" L x 0.2" W (19.1mm x 5.1mm) | |
Current Rating (Amps) | 10 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥67.78000 | ¥67.78 |
| 5 | ¥56.26000 | ¥281.30 |
| 10 | ¥51.91900 | ¥519.19 |
| 50 | ¥41.96140 | ¥2,098.07 |
| 100 | ¥39.62810 | ¥3,962.81 |
| 250 | ¥35.64596 | ¥8,911.49 |
| 500 | ¥32.61340 | ¥16,306.70 |
| 1,000 | ¥30.23087 | ¥30,230.87 |







