C115370-5032 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Aerospace
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Parametric Equivalent


Littelfuse Aerospace
In Stock: 0
Unit Price: ¥756.52400
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: ¥545.35559
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: ¥167.84357
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 356
Unit Price: ¥26.92000
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 297
Unit Price: ¥119.17000

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 233
Unit Price: ¥123.90000

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 600
Unit Price: ¥100.93000

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2,771
Unit Price: ¥24.11000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,665
Unit Price: ¥26.04000
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: ¥586.90320
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: ¥2,091.80000
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥0.00000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C115370-5032

DigiKey Part Number
3963-C115370-5032-ND
Manufacturer
Manufacturer Product Number
C115370-5032
Description
CONN D-SUB HOUSING PLUG 15POS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 15 Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Aerospace
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Plug for Male Contacts
Number of Positions
15
Number of Rows
2
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Primary Material
Metal
Shell Material, Finish
Copper Alloy, Gold Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-55°C ~ 125°C
Mating Cycles
-
Dielectric Material
-
Color
White
Note
Contacts Not Included
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8¥717.65875¥5,741.27