LTW-006DCG-5 | ||
---|---|---|
DigiKey Part Number | 160-1869-2-ND - Tape & Reel (TR) 160-1869-1-ND - Cut Tape (CT) 160-1869-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTW-006DCG-5 | |
Description | LED WHITE SMD R/A | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | White LED Indication - Discrete 2.8V 2-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 5mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 3.80mm L x 1.20mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
10 | ¥2.72000 | ¥27.20 |
100 | ¥1.56400 | ¥156.40 |
1,000 | ¥1.22394 | ¥1,223.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.12190 | ¥2,243.80 |
6,000 | ¥1.01992 | ¥6,119.52 |
10,000 | ¥0.95193 | ¥9,519.30 |
50,000 | ¥0.88393 | ¥44,196.50 |
100,000 | ¥0.84993 | ¥84,993.00 |