B1191TX--05P000233U1930 | |
---|---|
DigiKey Part Number | 3147-B1191TX--05P000233U1930TR-ND - Tape & Reel (TR) 3147-B1191TX--05P000233U1930CT-ND - Cut Tape (CT) 3147-B1191TX--05P000233U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B1191TX--05P000233U1930 |
Description | LED WHITE SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.95V 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 3.20mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Current - Test | 5mA | |
Viewing Angle | 130°, 140° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 3.20mm L x 1.50mm W | |
Height (Max) | 1.10mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.70000 | ¥1.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.59857 | ¥4,795.71 |