QBLP617-IW5 | |
---|---|
DigiKey Part Number | 1516-1260-2-ND - Tape & Reel (TR) 1516-1260-1-ND - Cut Tape (CT) 1516-1260-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP617-IW5 |
Description | LED WHITE DIFFUSED 0602 SMD R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.8V 2-SMD, 0602 |
Datasheet | Datasheet |
EDA/CAD Models | QBLP617-IW5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 5mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, 0602 | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.20mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
10 | ¥2.00600 | ¥20.06 |
100 | ¥1.34050 | ¥134.05 |
500 | ¥0.92720 | ¥463.60 |
1,000 | ¥0.77267 | ¥772.67 |
2,000 | ¥0.69540 | ¥1,390.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.69540 | ¥2,781.60 |
8,000 | ¥0.65677 | ¥5,254.16 |
12,000 | ¥0.59882 | ¥7,185.84 |
28,000 | ¥0.56018 | ¥15,685.04 |
100,000 | ¥0.49258 | ¥49,258.00 |