CL-963-1W-C01-TS | |
---|---|
DigiKey Part Number | 1642-CL-963-1W-C01-TSTR-ND - Tape & Reel (TR) 1642-CL-963-1W-C01-TSCT-ND - Cut Tape (CT) 1642-CL-963-1W-C01-TSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL-963-1W-C01-TS |
Description | LED WHITE 2SMD R/A |
Manufacturer Standard Lead Time | 70 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.85V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Current - Test | 7mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.40mm L x 1.05mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
10 | ¥2.88200 | ¥28.82 |
100 | ¥1.90590 | ¥190.59 |
1,000 | ¥1.47132 | ¥1,471.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.32947 | ¥3,988.41 |
6,000 | ¥1.24083 | ¥7,444.98 |
15,000 | ¥1.19652 | ¥17,947.80 |
30,000 | ¥1.17880 | ¥35,364.00 |
75,000 | ¥1.13005 | ¥84,753.75 |