0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
0603 (1608 Metric)

LTST-C193KRKT-5A

DigiKey Part Number
160-1830-2-ND - Tape & Reel (TR)
160-1830-1-ND - Cut Tape (CT)
160-1830-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-C193KRKT-5A
Description
LED RED CLEAR CHIP SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Red 631nm LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LTST-C193KRKT-5A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.15mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
5mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
639nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.45mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 280,101
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.41000¥1.41
10¥0.96800¥9.68
100¥0.66980¥66.98
500¥0.53322¥266.61
1,000¥0.48765¥487.65
2,000¥0.44874¥897.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.40595¥2,029.75
10,000¥0.37913¥3,791.30
15,000¥0.36535¥5,480.25
25,000¥0.34977¥8,744.25
35,000¥0.34049¥11,917.15
50,000¥0.33144¥16,572.00
125,000¥0.31143¥38,928.75
250,000¥0.29897¥74,742.50
Manufacturers Standard Package