
SF45/B | |
|---|---|
DigiKey Part Number | 3901-SF45/B-ND |
Manufacturer | |
Manufacturer Product Number | SF45/B |
Description | SENSOR OPT 55CM I2C SPI USB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 7.87" ~ 1968.50" (20 ~ 5000cm) I2C, SPI, USB Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LightWare LiDAR Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Distance | 7.87" ~ 1968.50" (20 ~ 5000cm) | |
Output Type | I2C, SPI, USB | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 300 mA | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -10°C ~ 50°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,945.03000 | ¥3,945.03 |











