Optical Sensor 1.97" ~ 472.44" (5 ~ 1200cm) TTL, UART Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFR1138

DigiKey Part Number
1738-DFR1138-ND
Manufacturer
Manufacturer Product Number
DFR1138
Description
SENSOR OPTICAL TTL, UART
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Optical Sensor 1.97" ~ 472.44" (5 ~ 1200cm) TTL, UART Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensing Distance
1.97" ~ 472.44" (5 ~ 1200cm)
Manufacturer
DFRobot
Output Type
TTL, UART
Series
Voltage - Supply
4.8V ~ 5.2V
Packaging
Bulk
Current - Supply
260 mA
Part Status
Active
Operating Temperature
-10°C ~ 40°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥578.90000¥578.90
Manufacturers Standard Package