New Product
Image for DFR1219 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFR1219

DigiKey Part Number
1738-DFR1219-ND
Manufacturer
Manufacturer Product Number
DFR1219
Description
YDLIDAR GS5 LINEAR ARRAY SOLID-S
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Optical Sensor 2.76" ~ 39.37" (7 ~ 100cm) UART Output
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensing Distance
2.76" ~ 39.37" (7 ~ 100cm)
Manufacturer
DFRobot
Output Type
UART
Series
Voltage - Supply
3.2V ~ 3.4V
Packaging
Bulk
Current - Supply
200 mA
Part Status
Active
Operating Temperature
-10°C ~ 25°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥413.50000¥413.50
Manufacturers Standard Package