SF30/C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF30/D

DigiKey Part Number
3901-SF30/D-ND
Manufacturer
Manufacturer Product Number
SF30/D
Description
SENSOR OPT ANALOG I2C SERIAL USB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Optical Sensor 7.87" ~ 7874.02" (20cm ~ 20000cm) Analog, I2C, Serial, USB Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LightWare LiDAR Inc.
Series
Packaging
Box
Part Status
Active
Sensing Distance
7.87" ~ 7874.02" (20cm ~ 20000cm)
Output Type
Analog, I2C, Serial, USB
Voltage - Supply
4.5V ~ 5.5V
Current - Supply
250 mA
Voltage - Output Difference (Typ) @ Distance
-
Voltage - Output (Typ) @ Distance
-
Operating Temperature
-10°C ~ 50°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,299.51000¥3,299.51
Manufacturers Standard Package