Optical Sensor 3.94" ~ 177.17" (10 ~ 450cm) UART, USB Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFR1177

DigiKey Part Number
1738-DFR1177-ND
Manufacturer
Manufacturer Product Number
DFR1177
Description
SOLID-STATE LASER RADAR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Optical Sensor 3.94" ~ 177.17" (10 ~ 450cm) UART, USB Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensing Distance
3.94" ~ 177.17" (10 ~ 450cm)
Manufacturer
DFRobot
Output Type
UART, USB
Packaging
Box
Voltage - Supply
5V
Part Status
Active
Operating Temperature
-20°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,160.54000¥2,160.54
Manufacturers Standard Package