
FGG.0B.302.CLAZ | |
|---|---|
DigiKey Part Number | FGG.0B.302.CLAZ-ND |
Manufacturer | |
Manufacturer Product Number | FGG.0B.302.CLAZ |
Description | CONN PLUG MALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell, No Collet |
Number of Positions 2 | Shielding |
Shell Size - Insert 302 | Current Rating (Amps) 10A |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥284.57000 | ¥284.57 |
| 10 | ¥241.83100 | ¥2,418.31 |
| 30 | ¥223.79700 | ¥6,713.91 |
| 50 | ¥215.88000 | ¥10,794.00 |
| 100 | ¥205.58470 | ¥20,558.47 |
| 250 | ¥192.72960 | ¥48,182.40 |



























