
ECG.0B.302.CLN | |
|---|---|
DigiKey Part Number | ECG.0B.302.CLN-ND |
Manufacturer | |
Manufacturer Product Number | ECG.0B.302.CLN |
Description | CONN RCPT FMALE 2POS GOLD SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | ECG.0B.302.CLN Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 2 | Shielding |
Shell Size - Insert 302 | Current Rating (Amps) 10A |
Mounting Type Panel Mount, Through Hole | Operating Temperature -55°C ~ 250°C |
Mounting Feature Front and Rear Side Nut | Contact Material Bronze |
Termination Solder | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation G | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥190.95000 | ¥190.95 |
| 10 | ¥162.31500 | ¥1,623.15 |
| 30 | ¥150.20800 | ¥4,506.24 |
| 50 | ¥144.89040 | ¥7,244.52 |
| 100 | ¥137.97910 | ¥13,797.91 |
| 250 | ¥129.34868 | ¥32,337.17 |
| 500 | ¥123.18308 | ¥61,591.54 |






