




EGG.0B.302.CLL | |
|---|---|
DigiKey Part Number | 1124-1036-ND |
Manufacturer | |
Manufacturer Product Number | EGG.0B.302.CLL |
Description | CONN RCPT FMALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | EGG.0B.302.CLL Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 2 | Shielding |
Shell Size - Insert 302 | Current Rating (Amps) 10A |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 250°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Bronze |
Termination Solder Cup | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation G | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥166.39000 | ¥166.39 |
| 10 | ¥141.44200 | ¥1,414.42 |
| 30 | ¥130.88633 | ¥3,926.59 |
| 50 | ¥126.25480 | ¥6,312.74 |
| 100 | ¥120.23170 | ¥12,023.17 |
| 250 | ¥112.71112 | ¥28,177.78 |
| 500 | ¥107.33794 | ¥53,668.97 |





























