
AZ221934 WH005 | |
|---|---|
DigiKey Part Number | AAZ221934W-100-ND |
Manufacturer | |
Manufacturer Product Number | AZ221934 WH005 |
Description | HOOK-UP STRND 22AWG WHITE 100' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 White 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.052" (1.32mm) |
Mfr | Jacket (Insulation) Thickness 0.011" (0.28mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -55°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/34 | Qualification MIL-DTL-22759/16 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥674.93000 | ¥674.93 |
| 2 | ¥642.38500 | ¥1,284.77 |
| 3 | ¥623.99333 | ¥1,871.98 |
| 5 | ¥601.43200 | ¥3,007.16 |
| 7 | ¥586.95000 | ¥4,108.65 |
| 10 | ¥571.90600 | ¥5,719.06 |











