
AZ221934 BK005 | |
|---|---|
DigiKey Part Number | AAZ221934B-100-ND |
Manufacturer | |
Manufacturer Product Number | AZ221934 BK005 |
Description | HOOK-UP STRND 22AWG BLACK 100' |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 Black 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.052" (1.32mm) |
Mfr | Jacket (Insulation) Thickness 0.011" (0.28mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -55°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/34 | Qualification MIL-DTL-22759/16 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥648.98000 | ¥648.98 |
| 2 | ¥617.71000 | ¥1,235.42 |
| 3 | ¥599.99667 | ¥1,799.99 |
| 5 | ¥578.30600 | ¥2,891.53 |
| 7 | ¥564.36571 | ¥3,950.56 |
| 10 | ¥549.91100 | ¥5,499.11 |











