Metal, Aluminum Chassis, Open 16.120" L x 17.000" W x 3.500" H (409.45mm x 431.80mm x 88.90mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Metal, Aluminum Chassis, Open 16.120" L x 17.000" W x 3.500" H (409.45mm x 431.80mm x 88.90mm) Natural
Enclosure Modifications: Quick Steps to 5-Day Delivery

CH-14404

DigiKey Part Number
377-1209-ND
Manufacturer
Manufacturer Product Number
CH-14404
Description
CHASSIS 16.120X17X3.500" NATURAL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Chassis, Open 16.120" L x 17.000" W x 3.500" H (409.45mm x 431.80mm x 88.90mm) Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Natural
Manufacturer
Bud Industries
Material
Metal, Aluminum
Packaging
Bulk
For Use With/Related Products
19" Panel Width Racks
Part Status
Active
Ventilation
Non-Vented
Type
Chassis, Open
Shipping Info
Shipped from DigiKey
Size / Dimension
16.120" L x 17.000" W x 3.500" H (409.45mm x 431.80mm x 88.90mm)
Weight
3 lbs (1.4 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥887.86000¥887.86
10¥799.75900¥7,997.59
Manufacturers Standard Package